Digitus DK-1644-030/WH RJ45 Network cable Cat 6 3m White Flame-retardant

MPN
DK-1644-030/WH
Brand
Digitus
EAN-13
4016032321934
Order Code
16-1871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

Digitus DK-1644-030/WH is a high-performance RJ45 network cable, specifically designed for CAT 6 S/FTP requirements, ensuring reliable data transmission and noise reduction. Measuring 3.00 metres in length and finished in a white, flame-retardant sheath, this cable is particularly suited for creating secure network connections in environments where fire safety is crucial. It features a metal foil shielding that enhances protection against electromagnetic interference, making it ideal for use in demanding settings such as data centres and enterprise networking infrastructure. Widely used for connecting routers to network devices, this Ethernet patch cable supports high-speed networking applications, maintaining consistent signal quality. Its robust construction and adherence to stringent technical standards make it a dependable choice for engineers seeking durable and efficient network cable assemblies.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot