Digitus DK-1644-030 RJ45 Network cable CAT 6 S/FTP 3.00m Grey Halogen-free

MPN
DK-1644-030
Brand
Digitus
EAN-13
4016032321842
Order Code
16-1866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

Digitus DK-1644-030 is a high-performance RJ45 network cable designed for CAT 6 transmission standards, offering reliable and efficient connectivity for various networking applications. This S/FTP cable, measuring 3.00 metres in length, features twisted pairs that ensure optimal signal integrity and reduce electromagnetic interference, making it ideal for high-speed data transmission environments. The cable’s halogen-free composition enhances safety by limiting toxic emissions in case of fire, which is especially crucial in enclosed or populated spaces. Engineered for use in data centres, enterprise networks, and home network setups, this grey ethernet cable is well-suited for connecting routers, switches, and patch panels, where consistent performance is essential.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot