Digitus DK-1644-030/R Network cable CAT6 S/FTP Red Hal-free 3m Flame-retardant

MPN
DK-1644-030/R
Brand
Digitus
EAN-13
4016032321910
Order Code
16-1870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Digitus DK-1644-030/R is a high-quality network cable designed for reliable data transmission across Ethernet networks. This patch cable is Category 6 S/FTP rated, indicating it features shielded twisted pairs that reduce electromagnetic interference, thereby ensuring high-speed data transfer with minimal signal loss. Measuring 3.00 metres, the cable is clad in a red, halogen-free jacket, offering enhanced safety by not releasing toxic fumes when exposed to flames. Typically used in data centres, office environments, and in connection with network devices such as routers and switches, this RJ45 cable is engineered to meet rigorous demands of modern network infrastructure, providing stable connectivity for both residential and commercial applications.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot