Digitus DK-1644-030/BL-OD CAT 6 S/FTP RJ45 Network Cable 3m Black UV-resistant

MPN
DK-1644-030/BL-OD
Brand
Digitus
EAN-13
4016032371359
Order Code
16-1869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Digitus DK-1644-030/BL-OD is a sophisticated network cable assembly designed for robust data communication applications. This CAT 6 patch cable, identified by GTIN 04016032371359, features RJ45 connectors and is engineered with S/FTP (Shielded/Foiled Twisted Pair) construction to minimise electromagnetic interference and provide reliable performance in high-data transmission environments. The cable measures 3.00 metres in length and is coated in a black, UV-resistant jacket, making it suitable for both indoor and outdoor applications where exposure to sunlight could otherwise degrade the material. These attributes make the Digitus cable an ideal choice for establishing stable connections in demanding settings such as data centres, office networks, and connections between routers and network devices. It offers compatibility for various Ethernet-based applications where consistent and secure data transmission is a prerequisite.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot