Digitus DK-1644-020/Y RJ45 Network Cable Cat 6 S/FTP 2m Yellow Halogen-free

MPN
DK-1644-020/Y
Brand
Digitus
EAN-13
4016032321828
Order Code
16-1865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Digitus DK-1644-020/Y features a high-performance RJ45 network cable engineered to meet Category 6 S/FTP specifications, making it an ideal solution for reliable data transmission in network applications. This 2-metre yellow cable utilises shielded twisted pairs to minimise electromagnetic interference, ensuring optimal performance in environments with high levels of electronic noise. Constructed to be halogen-free, this ethernet cable offers improved safety by reducing toxic emissions in the event of a fire. It is particularly suited for use in setting up connections between computers, routers, and switches or in data centres where enhanced shielding and fire safety are priorities. With a design focusing on both durability and safety, it enables stable and efficient networking in professional and industrial settings.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot