Digitus DK-1644-020/WH Network cable CAT 6 S/FTP 2m White Flame-retardant

MPN
DK-1644-020/WH
Brand
Digitus
EAN-13
4016032321804
Order Code
16-1864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

Digitus DK-1644-020/WH is a high-quality network cable designed for robust and reliable data transmission in various networking environments. This CAT 6 S/FTP cable is 2 metres in length and features a white, flame-retardant jacket, ensuring safety and durability. The cable includes a metal foil shield, which provides excellent protection against electromagnetic interference, making it suitable for professional settings where signal integrity is critical. Utilising RJ45 connectors, this patch cable is ideal for connecting devices such as routers, switches, and network interface cards within a Local Area Network. Its design complies with stringent industry standards, offering engineers a dependable solution for managing high-speed connections in both commercial and industrial applications.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot