Digitus DK-1644-020/R Network cable CAT6 S/FTP 2m Red Hal-free Flame-retardant

MPN
DK-1644-020/R
Brand
Digitus
EAN-13
4016032321781
Order Code
16-1863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Digitus DK-1644-020/R is a CAT 6 S/FTP network cable engineered for robust performance in data transmission. The cable features shielded twisted pairs, reducing electromagnetic interference and ensuring reliable connectivity. Measuring 2 metres in length, this red, halogen-free cable is equipped with RJ45 connectors, making it an ideal solution for network installations requiring fire resistance and reduced toxic emissions. The DK-1644-020/R is typically used in connecting devices such as routers, switches, and patch panels in structured cabling systems, where high-speed data transfer and system integrity are critical. With its precision-engineered design, this patch cable supports applications in both commercial and industrial environments requiring efficient and secure network connections.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot