Digitus DK-1644-020 Network cable CAT 6 Grey 2m Halogen-free Flame-retardant

MPN
DK-1644-020
Brand
Digitus
EAN-13
4016032321712
Order Code
16-1857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

Digitus DK-1644-020 is an advanced network cable designed for reliable and high-speed data transmission, ideal for both residential and commercial networking environments. This Cat 6 patch cable features an S/FTP (Shielded/Foiled Twisted Pair) construction, offering superior protection against electromagnetic interference and ensuring robust performance over distances of up to two metres. Its halogen-free and flame-retardant jacket provides an additional layer of safety, meeting stringent safety standards and making it suitable for indoor applications where fire safety is critical. Equipped with RJ45 connectors, it facilitates seamless connectivity to computers, routers, and network switches, making it an essential component for network installations, data centres, and professional IT setups. The grey colour coding aids in cable management and organisation within complex network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot