Digitus DK-1644-020/MG RJ45 Network cable CAT 6 S/FTP 2m Magenta Halogen-free

MPN
DK-1644-020/MG
Brand
Digitus
EAN-13
4016032328797
Order Code
16-1862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

Digitus DK-1644-020/MG is a high-quality RJ45 network cable designed for efficient data transmission in various industrial and commercial networking environments. This Cat 6 S/FTP cable, with a length of 2 metres, features individually shielded twisted pairs that enhance its resistance to electromagnetic interference, ensuring reliable and high-speed signal integrity. The magenta-coloured cable is also halogen-free, making it suitable for use in environments where reduced toxicity and corrosiveness during a fire are required. This network cable is ideal for applications such as connecting patch panels, routers, or switches in data centres or structured cabling systems, providing a dependable solution for high-performance networking tasks.
Type Network cable, patch cable
Length 2.00m
Colour Magenta
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot