Digitus DK-1644-020/G RJ45 CAT6 S/FTP 2m PatchCable Grn Hal-free Flame-retardant

MPN
DK-1644-020/G
Brand
Digitus
EAN-13
4016032321767
Order Code
16-1861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £3.06
10+ £2.59
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Digitus DK-1644-020/G is a robust network cable assembly that features a 2-metre length RJ45 CAT 6 S/FTP patch cable, distinguished by its halogen-free flame-retardant properties and vibrant green outer jacket. This cable is engineered with twisted pairs, designed to provide enhanced protection against electromagnetic interference, making it suitable for high-performance networking environments. Its construction supports data transmission speeds up to 1 Gbps, making it ideal for use in environments requiring reliable and secure data connections, such as server rooms, data centres, and professional IT infrastructures. This cable is perfect for use in conjunction with routers, switches, and other networking hardware where a dependable and durable connection is paramount.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot