Digitus DK-1644-020/BL-OD Network cable CAT 6 Black UV-resistant 2m

MPN
DK-1644-020/BL-OD
Brand
Digitus
EAN-13
4016032371342
Order Code
16-1860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Digitus DK-1644-020/BL-OD is a high-performance network cable assembly designed to meet the demanding requirements of modern data transmission needs. This CAT 6 S/FTP patch cable, measuring 2.00 m in length, is engineered with twisted pairs and features a robust black UV-resistant sheath, making it suitable for both indoor and outdoor applications where exposure to sunlight is expected. The cable is equipped with RJ45 connectors, ensuring reliable connectivity for network installations involving routers, switches, and other network hardware. Commonly used in residential, commercial, and industrial environments, this cable is designed to support high-speed data transfer rates, making it ideal for Ethernet networking applications requiring stable and secure connections.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot