Digitus DK-1644-020/BL Network cable CAT 6 S/FTP 2.00 m Black Halogen-free

MPN
DK-1644-020/BL
Brand
Digitus
EAN-13
4016032321743
Order Code
16-1859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

Digitus DK-1644-020/BL Network Cable exemplifies high-performance data transmission with its Category 6 classification, ensuring superior signal quality and reduced interference. This 2.00-metre cable features S/FTP shielding, comprising twisted pairs within a shielded and foil design, providing robust protection against external electromagnetic interference. Its halogen-free construction enhances safety by minimising toxic gas emissions in case of fire, making it suitable for use in enclosed spaces. The RJ45 connectors facilitate easy and reliable connections to network equipment, such as routers and switches, making it an ideal choice for high-speed network applications in both commercial data centres and residential setups. As a versatile network solution, this patch cable supports efficient and stable data communication in a variety of technical environments.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot