Digitus DK-1644-015 RJ45 Network Cable CAT 6 1.50 m Grey Halogen-free

MPN
DK-1644-015
Brand
Digitus
EAN-13
4016032327929
Order Code
16-1856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,652 in stock

Digitus DK-1644-015 is a high-performance network cable assembly designed for efficient data transmission. This CAT 6 S/FTP patch cable measures 1.50 metres and is presented in a grey, halogen-free jacket, ensuring safety in environments requiring reduced toxic emissions. Engineered with twisted pairs and terminated with RJ45 connectors, this cable supports high-speed Ethernet connections, providing reliable bandwidth for applications such as data centres, networking infrastructure, and communication systems where minimisation of interference and optimal signal quality are critical. This product is suitable for connecting network devices such as routers, switches, and computers, making it a versatile component in the structuring of robust network systems. Adhering to high manufacturing standards, the DK-1644-015 meets performance criteria necessary for seamless integration in modern network setups.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot