Digitus DK-1644-010/WH Network cable CAT 6 S/FTP 1m White Flame-retardant

MPN
DK-1644-010/WH
Brand
Digitus
EAN-13
4016032321675
Order Code
16-1854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

Digitus DK-1644-010/WH is a high-performance network cable specifically designed for demanding data transmission environments. This 1-metre CAT 6 S/FTP cable ensures optimal signal quality and integrity due to its Shielded Foiled Twisted Pair construction, which utilises metal foil shielding to minimise electromagnetic interference. The cable terminates with RJ45 connectors, making it ideal for connecting devices such as routers, switches, and patch panels in data centres or advanced network installations. Its flame-retardant jacket enhances safety by reducing the risk of fire propagation, making it suitable for applications where robust safety standards are required. Engineered to meet stringent industry specifications, this cable is an essential component for maintaining high-speed network performance and reliability.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot