Digitus DK-1644-010 RJ45 Network cable CAT 6 SFTP 1m Grey Halogen-free

MPN
DK-1644-010
Brand
Digitus
EAN-13
4016032321620
Order Code
16-1847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 939 in stock

Digitus DK-1644-010 is a high-quality RJ45 network cable, specifically designed as a Category 6 S/FTP patch cable measuring 1 metre in length and is presented in a grey, halogen-free jacket. This cable utilises twisted pair technology to enhance signal quality and reduce electromagnetic interference, making it suitable for high-speed data transmission with a performance of up to 250 MHz. Engineered for both reliability and safety, this Cat 6 cable is ideal for use in data centres, office networks, and any setting requiring secure and efficient Ethernet connections, while being compliant with stringent safety standards due to its halogen-free properties. The cable's design ensures compatibility with a wide range of network devices such as routers, switches, and patch panels, making it a versatile solution for professional networking environments.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot