Digitus DK-1644-010/OR RJ45 Network cable CAT 6 S/FTP 1m Orange Halogen-free

MPN
DK-1644-010/OR
Brand
Digitus
EAN-13
4016032328773
Order Code
16-1852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

Digitus DK-1644-010/OR is a high-performance RJ45 network cable designed to meet Category 6 standards, providing a reliable and efficient solution for data transmission needs. This 1-metre patch cable features S/FTP shielding, which includes individually shielded twisted pairs, ensuring optimal protection from electromagnetic interference and crosstalk, making it suitable for high-speed Ethernet applications up to 1 Gbps. The halogen-free orange outer jacket enhances safety by reducing toxic gas emissions in the event of a fire. This network cable is ideal for connecting network devices such as routers, switches, and computers in both domestic and professional environments where stable and secure data transmission is required.
Type Network cable, patch cable
Length 1.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot