Digitus DK-1644-010/B RJ45 network cable CAT 6 S/FTP blue halogen-free 1.00 m

MPN
DK-1644-010/B
Brand
Digitus
EAN-13
4016032321637
Order Code
16-1848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Digitus DK-1644-010/B is a high-performance RJ45 network cable designed for optimal data transmission in networking environments. This CAT 6 patch cable supports S/FTP shielding, which means it is composed of individually shielded twisted pairs, providing superior protection against electromagnetic interference and ensuring stable connections in high-density network setups. The 1.00 metre length is ideal for connecting devices in close proximity, such as workstations, switches, or routers, and the blue, halogen-free jacket offers a safe, environmentally friendly cabling solution suitable for use in both office and industrial settings. Its robust design makes it ideal for applications requiring reliable and efficient data transfer, such as internet browsing, file sharing, and connecting networked peripheral devices.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot