Digitus DK-1644-005/Y RJ45 Network Cable CAT 6 S/FTP 0.50m Yellow Halogen-free

MPN
DK-1644-005/Y
Brand
Digitus
EAN-13
4016032321613
Order Code
16-1846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

Digitus DK-1644-005/Y is a high-performance RJ45 network cable designed for efficient data transmission in demanding environments. This patch cable is Category 6 S/FTP rated, incorporating foil-shielded twisted pairs that minimise electromagnetic interference and enhance signal integrity, ensuring consistent and reliable data transfer. With a length of 0.50 metres, it is tailor-made for applications demanding short-range connections, such as linking network switches, patch panels, or routers in data centres and server rooms. The cable is yellow and halogen-free, making it compliant with safety standards and suitable for environments where low smoke and flame resistance are essential. Its compact and flexible design allows for easy manoeuvring in tight spaces, making it ideal for installations where space is at a premium without compromising on performance.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot