Digitus DK-1644-005/WH RJ45 Network Cable Cat 6 S/FTP 0.5m White Halogen-free

MPN
DK-1644-005/WH
Brand
Digitus
EAN-13
4016032321606
Order Code
16-1845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

Digitus DK-1644-005/WH is an RJ45 network cable, featuring a Category 6 S/FTP design with a length of 0.50 m, available in white. This halogen-free cable is engineered for enhanced safety and performance, offering flame-retardant properties and a robust construction that includes metal foil shielding to minimise electromagnetic interference (EMI) and crosstalk. With its precise design, this patch cable is ideal for professional networking applications such as connecting routers, switches, and data communication systems where reliable high-speed data transfer is essential. The cable's compact size and durable construction make it suitable for use in a variety of structured cabling environments, supporting gigabit Ethernet standards and ensuring consistent network performance.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot