Digitus DK-1644-005 CAT 6 RJ45 Network Cable 0.50 m Grey Halogen-free S/FTP

MPN
DK-1644-005
Brand
Digitus
EAN-13
4016032321545
Order Code
16-1839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Digitus DK-1644-005 is a high-performance CAT 6 RJ45 network cable designed for optimal data transmission and reduced electromagnetic interference. With a length of 0.50 metres, this halogen-free, grey cable supports S/FTP (Shielded Foiled Twisted Pair) configuration, ensuring reliable and secure connections in various network environments. The cable is suitable for applications involving patch panels, routers, and switches, making it ideal for engineers looking to establish or upgrade local area networks (LANs) with a focus on enhanced signal integrity and durability. Its precise engineering and compliance with stringent industry standards make this patch cable an excellent choice for both professional and residential IT installations.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot