Digitus DK-1644-005/BL RJ45 Network Cable CAT 6 Black 0.5m Shielded Halogen-free

MPN
DK-1644-005/BL
Brand
Digitus
EAN-13
4016032321576
Order Code
16-1841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 771 in stock

Digitus DK-1644-005/BL is an RJ45 network cable with a length of 0.50 metres, designed to meet Category 6 specifications. This shielded halogen-free cable is encased in a robust black covering, providing reliable transmission performance and enhanced protection against electromagnetic interference through its S/FTP construction, featuring both foil and braided shielding. It is ideal for environments that require high-speed data transfer, such as server rooms, data centres, and network cabinets. Commonly used to connect routers, switches, and other network devices, this ethernet cable ensures stable, high-quality connectivity within local area networks, supporting up to 1 Gbps of data throughput. Its metal foil shield further contributes to the cable’s durable performance, making it suitable for professional and industrial applications.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot