Digitus DK-1644-005/B Network cable CAT 6 S/FTP 0.50 m Blue Halogen-free

MPN
DK-1644-005/B
Brand
Digitus
EAN-13
4016032321569
Order Code
16-1840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Digitus DK-1644-005/B is a high-performance network cable that belongs to the category of Network Cable Assemblies, specifically designed to meet the demanding requirements of modern data communications. This CAT 6 S/FTP patch cable is 0.50 metres in length and features twisted pairs with shielding that ensures minimal electromagnetic interference, enhancing the reliability of data transmission. With halogen-free insulation, this blue RJ45 network cable is ideal for use in environments where fire safety is a concern, as it does not release toxic gases when exposed to flames. Commonly utilised in networking applications, this cable is suitable for creating connections between computers, routers, and patch panels, ensuring stable and high-speed data transfer for both home and office networks.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot