Digitus DK-1632-A-050S Network Cable CAT 6A F/FTP 5 m Grey Colour-coded Shield

MPN
DK-1632-A-050S
Brand
Digitus
EAN-13
4016032497868
Order Code
16-1837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Digitus DK-1632-A-050S is a high-performance network cable assembly designed to meet the demands of modern data transmission with reliability and precision. This RJ45 patch cable, categorised as CAT 6A F/FTP, offers superior shielding to minimise electromagnetic interference, ensuring stable and fast data rates over its 5-metre length. Its grey colour-coded design aids in easy identification and management within complex network environments. Ideal for professional network installations, this cable is suited for connecting routers, switches, and other network devices in environments where enhanced signal integrity and low crosstalk are critical. The DK-1632-A-050S facilitates efficient data communication in both commercial and industrial applications, delivering robust connectivity solutions for engineers and IT professionals alike.
Type Network cable, patch cable
Length 5m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Rack size 483 mm (19")
Shielding F/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot