Digitus DK-1617-250 Network cable CAT 6 Grey 25m Flame-retardant Halogen-free

MPN
DK-1617-250
Brand
Digitus
EAN-13
4016032388241
Order Code
16-1836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Digitus DK-1617-250 is a CAT 6 U/UTP network cable, designed for efficient data transmission over a 25-metre span, featuring RJ45 connectivity for robust and reliable connections. This grey patch cable is flame-retardant and halogen-free, making it an ideal choice for environments that require adherence to stringent safety standards, particularly where reduced smoke emissions and toxic hazards are a priority. Suitable for a range of engineering applications, this cable is commonly used for creating network connections in data centres, office networks, and home-based systems where dependable performance is required for linking routers, switches, and other networking equipment. Its design ensures compliance with CAT 6 specifications, providing a high-speed and stable connection suitable for demanding digital communication needs.
Type Network cable, patch cable
Length 25.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot