Digitus DK-1617-020 RJ45 Network cable CAT 6 U/UTP 2m Grey Halogen-free

MPN
DK-1617-020
Brand
Digitus
EAN-13
4016032387756
Order Code
16-1831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Digitus DK-1617-020 is a high-quality RJ45 network cable designed for efficient data transmission, adhering to CAT 6 specifications. This 2-metre patch cable features an unshielded twisted pair (U/UTP) construction, offering dependable performance in reducing interference and maintaining signal integrity. Its halogen-free design ensures that it is safer in the event of a fire, producing fewer toxic gases. With its durable construction and reliable connectivity, the Digitus DK-1617-020 is suitable for use in structured cabling systems, connecting network devices such as computers, switches, and routers in both residential and commercial environments. This network cable is ideal for applications requiring fast and stable Ethernet connections, making it an essential component in network installations.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot