Digitus DK-1617-020/G RJ45 CAT6 U/UTP green halogen-free 2m network cable

MPN
DK-1617-020/G
Brand
Digitus
EAN-13
4016032387787
Order Code
16-1832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Digitus DK-1617-020/G is a high-performance RJ45 CAT6 U/UTP network cable that measures 2.00 metres and features a distinctive green, halogen-free jacket. This Ethernet cable is constructed to meet the stringent requirements for data transmission, designed to support Gigabit Ethernet networks with data rates up to 1 Gbps over a maximum distance of 100 metres. The U/UTP structure, which stands for unshielded twisted pair, ensures a cost-effective solution for minimising electromagnetic interference and crosstalk in network installations. Engineered for flame retardancy, this patch cable is particularly suited for use in environments where fire safety is a concern, such as offices, data centres, and networking closets. It is commonly employed in linking routers, switches, and other networking hardware, providing reliable performance in various professional network settings.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot