Digitus DK-1617-010/B RJ45 CAT 6 U/UTP patch cable 1.00 m Blue Halogen-free

MPN
DK-1617-010/B
Brand
Digitus
EAN-13
4016032387688
Order Code
16-1829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Digitus DK-1617-010/B is a high-performance RJ45 Category 6 U/UTP patch cable that spans 1.00 metre in length, offering reliable connectivity for network applications. Designed with twisted pairs, this network cable is halogen-free, making it suitable for environments where safety regulations require low toxicity and improved air quality in case of fire. It provides efficient support for data transmission up to 1 Gbps, making it ideal for use in office networks, data centres, and other professional networking environments requiring stable and fast ethernet connections. The cable's blue colour allows for easy identification and cable management within complex networking systems. This patch cord is specifically engineered to interface with routers, switches, or patch panels, ensuring seamless network integration.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot