Digitus DK-1617-005/Y RJ45 Network cable CAT 6 U/UTP Yellow 0.50m Halogen-free

MPN
DK-1617-005/Y
Brand
Digitus
EAN-13
4016032387664
Order Code
16-1828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Digitus DK-1617-005/Y represents a robust solution in network connectivity with this RJ45 patch cable, designed to meet the demanding needs of modern data transfer applications. Featuring a Category 6 U/UTP construction, this network cable ensures reliable performance with data rates reaching up to 1 Gbps over a distance of 0.50 metres. The cable's yellow sheath is halogen-free, promoting safety by reducing harmful emissions in the event of a fire. Engineered to utilise twisted pair technology, this product is optimally suited for various applications, including connecting computers to routers, switches, or patch panels in data centres and office environments. Its precision-moulded connectors further enhance durability and signal integrity, making it an excellent choice for engineers seeking dependable Ethernet solutions.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot