Digitus DK-1617-005/B RJ45 Network cable CAT 6 U/UTP 0.50m Blue Halogen-free

MPN
DK-1617-005/B
Brand
Digitus
EAN-13
4016032387619
Order Code
16-1827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Digitus DK-1617-005/B is a high-quality RJ45 network cable designed to meet the demanding specifications of Category 6 (CAT 6) standards. This halogen-free patch cable features unshielded twisted pairs (U/UTP) and measures 0.50 metres in length, providing reliable data transmission with minimal interference for high-speed Ethernet applications. Its blue jacket helps users identify the cable easily among other cables within a networking environment. The cable is equipped with RJ45 connectors at both ends, ensuring compatibility with a wide range of network devices such as routers, switches, and patch panels. Suitable for office and data centre applications, this cable supports structured cabling systems where durability and performance are critical.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot