Digitus DK-1617-0025/B RJ45 Network cable CAT 6 U/UTP Blue 0.25 m Halogen-free

MPN
DK-1617-0025/B
Brand
Digitus
EAN-13
4016032387541
Order Code
16-1822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.922
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Digitus DK-1617-0025/B is a high-quality RJ45 network cable designed for reliable data transmission in demanding environments. This patch cable features Category 6 unshielded twisted pair (U/UTP) construction, ensuring efficient performance for networking applications where high-speed connectivity is essential. Measuring 0.25 metres in length, its compact design is ideal for connecting devices over short distances, such as linking a desktop computer to a network switch or router. The cable is halogen-free, reducing toxic emissions in case of fire, which enhances safety in enclosed spaces like data centres. Its vibrant blue colour allows for easy identification in complex networking setups, making it an excellent choice for engineers requiring dependable and clearly distinguishable network cabling solutions.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot