Digitus DK-1613-P-305 Network cable CAT 6 U/UTP Grey 305 m Unassembled

Order Code:

16-1820

Brand: Digitus MPN: DK-1613-P-305 EAN-13: 4016032425946
Qty Unit Price (Ex VAT)
1+ £154.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Digitus DK-1613-P-305 is a network cable designed for reliable and efficient data transmission, particularly within structured cabling systems. This CAT 6 U/UTP cable features an unshielded twisted pair configuration, providing reduced electromagnetic interference while maintaining high-speed data capabilities over a length of 305 metres. Engineered to meet rigorous CAT 6 standards, it supports bandwidth up to 250 MHz, making it suitable for gigabit ethernet applications in both residential and commercial networking environments. The grey-coloured sheathing enhances cable management and identification in network installations. Also known as CAT 6 U-UTP Roh-Patch Cable, this cable is ideal for applications such as server connections, patch panels, and any scenarios requiring high-throughput and reliable network performance.
Colour Grey
Length 305m
LAN Category CAT 6
Shielding U/UTP
AWG 26/7
AWG max. 26
Halogen free Yes
Outside Diameter 5mm
Product Type Network cable
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot