Digitus DK-1613-A-010 network cable CAT 6A U/UTP 1m grey halogen-free

MPN
DK-1613-A-010
Brand
Digitus
EAN-13
4016032371434
Order Code
16-1817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Digitus DK-1613-A-010 is a high-performance network cable designed for demanding data transmission environments. This CAT 6A U/UTP patch cord measures 1 metre in length and comes in a grey, halogen-free jacket, making it suitable for a variety of professional settings while ensuring safety by reducing toxic emissions during a fire. Engineered with twisted pairs and terminated with RJ45 connectors, this cable facilitates reliable connectivity across network devices such as routers, switches, and computers in both commercial and residential applications. It is an ideal choice for indoor installations where high-speed Ethernet connections of up to 10 Gbps are required, ensuring efficient data communication across local area networks. The use of unshielded twisted pairs allows for flexibility and ease of use without the need for grounding connections, making it a practical option for engineers and IT professionals seeking efficient network solutions.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot