Digitus DK-1612-050 Network cable CAT 6 UTP Grey 5m twisted pairs

MPN
DK-1612-050
Brand
Digitus
EAN-13
4016032372042
Order Code
16-1811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

Digitus DK-1612-050 is a robust network cable designed to meet CAT 6 specifications, ensuring reliable data transmission with its unshielded twisted pair (U/UTP) configuration. This 5-metre grey cable supports high-speed Ethernet connections, making it ideal for applications requiring secure and efficient data networking. It features standard RJ45 connectors, ensuring compatibility with a wide range of network devices such as routers, switches, and computers. The cable's construction is engineered to minimise interference and maintain signal integrity, catering to environments with demanding connectivity requirements, such as office networks or data centres. As a versatile patch cable, it plays a crucial role in establishing connections within Local Area Networks (LANs) and other critical data infrastructures.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot