Digitus DK-1612-050/BL Network cable CAT 6 U/UTP Black 5m 1-1 wired

MPN
DK-1612-050/BL
Brand
Digitus
EAN-13
4016032372066
Order Code
16-1813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 748 in stock

Digitus DK-1612-050/BL is a high-quality network cable designed to meet the demands of modern data transmission infrastructures. This CAT 6 U/UTP patch cable spans 5 metres and is presented in a sleek black finish, featuring twisted pairs to minimise crosstalk and ensure reliable communication. Equipped with standard RJ45 connectors, it facilitates seamless integration with routers, switches, and other networking equipment for both commercial and residential applications. The cable supports data transmission speeds up to 1 Gbps, making it suitable for a wide range of network setups, including office networking, data centres, and home entertainment systems, where robust and uninterrupted connectivity is essential. This product highlights Digitus's commitment to delivering durable and efficient network solutions that adhere to international standards.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot