Digitus DK-1612-050/B Network cable CAT 6 U/UTP Blue 5 m

MPN
DK-1612-050/B
Brand
Digitus
EAN-13
4016032372059
Order Code
16-1812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus, with the manufacturer's part number DK-1612-050/B, delivers a reliable network cabling solution in the form of a CAT 6 U/UTP Ethernet cable. Measuring 5 metres in length and featuring a blue sheath, this patch cable is engineered with unshielded twisted pairs to ensure minimal interference and consistent performance. The cable terminates in RJ45 connectors, making it compatible with a variety of network equipment, including routers, switches, and patch panels. It is designed for high-speed data transfer, supporting up to 1 Gbps within local area networks, making it suitable for office and data centre environments where secure and stable connections are critical. With its durable construction and reliable connectivity, the Digitus DK-1612-050/B is well-suited for both professional and residential applications requiring efficient network cabling solutions.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Rack size 483 mm (19")
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot