Digitus DK-1612-030 RJ45 Network Cable CAT 6 U/UTP Grey 3m Twisted Pairs

MPN
DK-1612-030
Brand
Digitus
EAN-13
4016032371984
Order Code
16-1806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

Digitus DK-1612-030 is a high-quality network cable assembly designed for reliable data transmission across various network environments. This patch cable features an RJ45 connector and is categorised as CAT 6 U/UTP, supporting up to 1 Gbps Ethernet speeds over a distance of 3 metres, with unshielded twisted pairs to reduce crosstalk and electromagnetic interference. The cable's grey PVC jacket offers durability and flexibility for use in complex cabling setups. It is ideal for connecting computers, servers, and other network devices within local area networks (LANs) and can be used in data centres, offices, and residential broadband applications. The product is identified by the GTIN 04016032371984, ensuring easy inventory management and procurement for technical professionals.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot