Digitus DK-1612-030/BL Network cable patch Black CAT 6 U/UTP 3 m 1 piece

MPN
DK-1612-030/BL
Brand
Digitus
EAN-13
4016032372004
Order Code
16-1808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

Digitus DK-1612-030/BL is a high-quality network cable patch, designed for reliable data transmission in network environments. This RJ45 network cable, with a length of 3 metres, is constructed as a Category 6 U/UTP cable, featuring unshielded twisted pairs that minimise crosstalk and maintain signal integrity. The cable is finished in black, providing a professional appearance suitable for both home and corporate networking setups. Typically deployed in applications such as connecting routers, switches, and patch panels, this cable ensures optimal connectivity and performance in Ethernet networks where Gigabit speeds are necessary. The robust design guarantees longevity and efficiency, making it an ideal choice for engineers seeking dependable networking solutions.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot