Digitus DK-1612-020/Y RJ45 Network cable Cat 6 U/UTP Yellow 2m

MPN
DK-1612-020/Y
Brand
Digitus
EAN-13
4016032371977
Order Code
16-1804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Digitus DK-1612-020/Y is a robust RJ45 network cable designed for efficient data transmission. This CAT 6 patch cable features unshielded twisted pairs (U/UTP) and measures 2 metres in length, offering reliable connectivity for networking applications. Constructed in a vivid yellow colour, the cable aids in easy identification within complex network setups. This ethernet cable is ideal for use in connecting computers, routers, switches, and other network devices, ensuring high-performance data transfer across LAN networks. Engineered for seamless integration into both residential and commercial IT environments, it supports advanced network functions while maintaining compliance with current industry standards.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot