Digitus DK-1612-020/R RJ45 Network cable CAT 6 U/UTP 2m Red 1-1 wired

MPN
DK-1612-020/R
Brand
Digitus
EAN-13
4016032371960
Order Code
16-1803
Country of Origin
China
View Full Product Range (14)

Discontinued


Digitus DK-1612-020/R is a Category 6 U/UTP network cable designed for high-performance data transmission, featuring a length of 2.00 metres and a distinctive red outer sheath. This patch cable is equipped with RJ45 connectors, supporting reliable connections for Ethernet networks. Constructed with twisted pairs, it efficiently reduces electromagnetic interference, making it suitable for environments where data integrity is critical. The cable serves engineering applications such as connecting personal computers to routers, switches, and network hubs in both residential and commercial settings, where robust and stable connectivity is essential.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot