Digitus DK-1612-020/B RJ45 Network cable CAT 6 U/UTP Blue 2.00 m

MPN
DK-1612-020/B
Brand
Digitus
EAN-13
4016032371939
Order Code
16-1801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Digitus DK-1612-020/B is a network cable assembly primarily identified as an RJ45 network cable, also known as a patch cable or ethernet cable. This cable is designed to comply with Category 6 (CAT 6) specifications and features unshielded twisted pairs (U/UTP) to effectively reduce interference and crosstalk, ensuring high data transmission quality. Measuring 2.00 metres in length, the cable is coated in a durable blue jacket, making it suitable for applications where reliable connectivity between devices such as routers, switches, and patch panels is necessary. The standard RJ45 connectors at both ends guarantee compatibility with most network devices, providing a flexible and efficient solution for establishing stable network connections in both commercial and residential environments. The product's adherence to industry standards ensures optimal performance in data-intensive applications like large file transfers and online gaming.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot