Digitus DK-1612-010/Y RJ45 Cat 6 U/UTP Patch Cable Yellow 1.00 m

MPN
DK-1612-010/Y
Brand
Digitus
EAN-13
4016032371915
Order Code
16-1798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Digitus DK-1612-010/Y is a high-performance RJ45 Cat 6 U/UTP patch cable designed for efficient and reliable data transmission in networking applications. This cable, measuring 1.00 metre in length and presented in a distinct yellow, is constructed with untwisted pairs of wires, ensuring a balance between flexibility and signal integrity. As a Category 6 cable, it supports data rates up to 1 Gbps, making it suitable for modern Ethernet networks where high bandwidth and low signal loss are required. The DK-1612-010/Y is particularly well-suited for connecting network devices such as routers, switches, and patch panels, serving as an essential component in both home and office network infrastructures. With its solid construction and compliant design, this network cable meets the demands of various environments, facilitating seamless and robust connectivity.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot