Digitus DK-1612-010 RJ45 Network cable CAT 6 U/UTP 1 m Grey twisted pairs

MPN
DK-1612-010
Brand
Digitus
EAN-13
4016032371861
Order Code
16-1794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,094 in stock

Digitus DK-1612-010 is a robust patch cable designed specifically for high-performance data networking. This 1 metre RJ45 network cable is CAT 6 compliant, featuring twisted pair U/UTP construction to minimise interference and ensure reliable data transmission. Encased in a grey PVC jacket for durability, the cable is ideally suited for connecting network devices such as routers, switches, and computers within professional and home environments. The precision-engineered RJ45 connectors offer secure and stable connections, making the cable suitable for applications requiring consistent network reliability and speed, such as data centres, office networks, and residential setups. The Digitus DK-1612-010 is an essential component for creating dependable, high-speed connectivity in structured cabling systems.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot