Digitus DK-1612-010/R RJ45 Network cable CAT 6 U/UTP 1.00 m Red

MPN
DK-1612-010/R
Brand
Digitus
EAN-13
4016032371908
Order Code
16-1797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.749
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Digitus DK-1612-010/R is engineered to cater to high-speed network requirements, featuring a reliable RJ45 connector for seamless connectivity. This red network cable is classified as Category 6 (CAT 6) and is constructed using unshielded twisted pairs (U/UTP), ensuring reduced interference and maintaining signal integrity over distances. With a length of 1.00 metre, this patch cable is ideal for short-range connections between network devices such as routers, switches, or patch panels in local area networks (LANs). It effectively supports data transmission rates required in modern networking setups, making it suitable for residential, commercial, and data centre applications where minimal latency and optimal performance are essential.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot