Digitus DK-1612-010/B RJ45 CAT 6 U/UTP Network Cable 1m Blue Twisted Pairs

MPN
DK-1612-010/B
Brand
Digitus
EAN-13
4016032371878
Order Code
16-1795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Digitus DK-1612-010/B is a high-quality patch cable designed for efficient data transmission in network systems, characterised by its compliance with Category 6 U/UTP specifications. The cable features RJ45 connectors and is 1 metre in length, making it suitable for connecting devices within close proximity, such as networking switches, routers, and patch panels. Engineered with twisted pair construction in a blue sheath, this network cable ensures minimal crosstalk and reliable performance in high-speed Ethernet applications. Its robust construction and precise design facilitate seamless integration in both home and professional networking environments. This product is identified with the EAN 04016032371878 and serves as a reliable conduit for high-performance data communication.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot