Digitus DK-1612-005 RJ45 Network cable CAT 6 U/UTP 0.50 m Grey

MPN
DK-1612-005
Brand
Digitus
EAN-13
4016032371809
Order Code
16-1791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Digitus DK-1612-005 is a high-performance RJ45 network cable designed for speedy and reliable data transmission. This patch cable is manufactured to meet Category 6 standards, utilising unshielded twisted pair (U/UTP) technology in a 0.50-metre length with a grey exterior. Engineered to facilitate efficient connectivity in both residential and commercial environments, it serves as a critical link for Ethernet applications such as connecting routers, switches, and network interface cards. Its robust construction ensures reduced crosstalk and electromagnetic interference, making it suitable for data centres and office settings where dependable network performance is crucial. The unique identifier 04016032371809 ensures the authenticity and traceability of the product in inventory management systems.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot