Digitus DK-1612-005/BL RJ45 Network cable CAT 6 U/UTP Black 0.50 m

MPN
DK-1612-005/BL
Brand
Digitus
EAN-13
4016032371823
Order Code
16-1793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.626
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

Digitus DK-1612-005/BL, with the Manufacturer's Part Number 04016032371823, is a high-quality RJ45 network cable designed for reliable data transmission. This patch cable is a Category 6 U/UTP type, offering unshielded twisted pairs over a compact length of 0.50 metres, making it suitable for environments where space is limited. The cable is finished in black and provides effective connectivity between networking devices, such as routers, switches, and patch panels, ensuring optimal performance in local area networks (LANs). With its precision-engineered connectors and durable construction, the Digitus DK-1612-005/BL is well-suited for both residential and commercial installations where dependable network connection is essential.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot