Digitus DK-1612-005/B Network cable CAT 6 U/UTP 0.50m Blue twisted pairs

MPN
DK-1612-005/B
Brand
Digitus
EAN-13
4016032371816
Order Code
16-1792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Digitus DK-1612-005/B is a high-quality Category 6 U/UTP network cable designed for efficient data transmission in local area networks. With a length of 0.50 metres, this blue network cable features twisted pairs that contribute to reduced electromagnetic interference, ensuring reliable and stable connectivity across different network devices. The cable is equipped with RJ45 connectors at each end, making it ideally suited for applications such as connecting routers, switches, and computers within networking environments. This patch cable is manufactured with precision to meet the performance standards required for Category 6, enabling data transfer speeds suitable for demanding network tasks. It is particularly suitable for use in structured cabling systems where space constraints require short, efficient cable runs.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot