Digitus DK-1532-150/G RJ45 Network Cable CAT 5e SF/UTP 15m Green PVC Coating

Order Code:

16-1790

Brand: Digitus MPN: DK-1532-150/G EAN-13: 4016032200086

Discontinued


Digitus DK-1532-150/G offers a robust RJ45 Network Cable, designated as CAT 5e SF/UTP, measuring 15 metres in length and featuring a resilient green PVC coating. This cable assembly is specifically engineered for reliable data transmission in both commercial and industrial networking environments. It supports high-speed Ethernet applications and is designed to minimise electromagnetic interference due to its shielded construction, making it suitable for connecting routers, switches, and other networking equipment. Engineers can deploy this patch cable in scenarios requiring stable and secure internet connectivity, where maintaining signal integrity over long distances is essential. Its compatibility with various networking devices simplifies integration within existing infrastructure.
LAN Category CAT 5e
Length 15m
Colour Green
Type RJ45 plug
AWG 26/7
Cable Design Round
Connection Type RJ45
Connector Version push-fit
Core Material Copper
Max. frequency 100MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Trustpilot