Digitus DK-1532-100 Network cable CAT 5e Grey 10m RJ45 patch SF/UTP twisted pa

MPN
DK-1532-100
Brand
Digitus
EAN-13
4016032199700
Order Code
16-1789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Digitus DK-1532-100 is a high-quality network cable designed for reliable data transmission and connectivity. This RJ45 patch cable, categorised as CAT 5e, features SF/UTP shielding to reduce electromagnetic interference and maintain signal integrity over a distance of 10 metres. The cable is encased in a durable grey sheath and utilises twisted pairs to optimise performance, making it suitable for various applications, including connecting routers, switches, and other network devices in both home and office environments. As a staple in network cable assemblies, this Ethernet cable offers compatibility and efficiency in establishing wired network connections, providing engineers with a dependable solution for structured cabling systems.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot