Digitus DK-1532-050 RJ45 Network cable CAT 5e SF/UTP Grey 5m 1 piece

MPN
DK-1532-050
Brand
Digitus
EAN-13
4016032199687
Order Code
16-1788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,098 in stock

Digitus DK-1532-050 is an RJ45 network cable designed as a Category 5e SF/UTP structured cabling solution, offering a reliable and efficient means of data transmission. The cable is five metres in length and features twisted pairs enclosed in a grey sheath, ensuring optimal performance by minimising electromagnetic interference and maintaining signal integrity. Primarily employed in network installations, this patch cable is ideal for connecting various devices such as computers, routers, and switches in both residential and commercial environments. Its straightforward construction allows for easy deployment within structured cabling systems, supporting Ethernet applications up to 1000BASE-T for ensuring dependable networking capabilities. The Digitus DK-1532-050 cable offers a versatile solution for network engineers requiring a robust connection medium.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot